ISL28214FUZ-T7
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28214FUZ-T7
Secondary Manufacturer Part#: ISL28214FUZ-T7
- RoHS 10 Compliant
- Tariff Charges
The ISL28214 is dual channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 390µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28214 devices to be excellent general purpose op-amps for a wide range of applications. The ISL28214 is in the MSOP8, SO8 and SOT23-8 packages. All devices operate across the extended temperature range of -40°C to +125°C.
- Dual channel general purpose micropower, RRIO operational amplifier in 8 pin MSOP package
- Supply voltage range from 1.8V to 5.5V
- Low supply current of 390µA maximum per channel at room temperature
- Input bias current is 20pA maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 72 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 0.72@5V mA | ||
| 1.8, 3.3 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Extended | ||
| MSOP | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 2.5@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |