ISL28213FHZ-T7A
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28213FHZ-T7A
Secondary Manufacturer Part#: ISL28213FHZ-T7A
- RoHS 10 Compliant
- Tariff Charges
The ISL28213 is a single, dual and quad channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 130µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose operational amplifiers for a wide range of applications. The ISL28213 is in the MSOP8, SOIC8, SOT23-8 packages and operate across the extended temperature range of -40°C to +125°C.
- Dual channel general purpose micropower, RRIO operational amplifier in 8 pin SOT-23 package
- Supply voltage range from 1.8V to 5.5V
- Low supply current of 130µA maximum per channel at room temperature
- Input bias current is 20pA maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 0.26@5V mA | ||
| 1.5 V | ||
| -40 to 125 °C | ||
| 8SOT-23 | ||
| 8 | ||
| 3 x 1.7 x 1.3 mm | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 1@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |