PDP SEO Portlet

ISL28213FHZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28213FHZ-T7
Secondary Manufacturer Part#: ISL28213FHZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.00002@5V uA
4@5V mV
70 dB
Surface Mount
MSL 2 - 1 year
2
0.26@5V mA
4.5, 18 V
-40 to 125 °C
8SOT-23
8
Single
3 x 1.7 x 1.3 mm
No
Rail to Rail Input/Output
Extended
SOT-23
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
2 MHz
1@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: