PDP SEO Portlet

ISL28213FBZ

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28213FBZ
Secondary Manufacturer Part#: ISL28213FBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL28213 is a single, dual and quad channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 130µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose operational amplifiers for a wide range of applications. The ISL28213 is in the MSOP8, SOIC8, SOT23-8 packages and operate across the extended temperature range of -40°C to +125°C.

  • Low current consumption : 130µA
  • Wide supply range : 1.8V to 5.5V
  • Gain bandwidth product : 2MHz
  • Input bias current : 20pA, Max.
  • Operating temperature range : -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
70 dB
Surface Mount
MSL 2 - 1 year
2
0.26@5V mA
1.9, 1.7, 1.8 V
-40 to 125 °C
8SOIC
8
4.9 x 3.91 x 1.73 mm
No
Extended
SOIC
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
1@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3880  Mult:97  
USD $: