PDP SEO Portlet

ISL28207FBZ

OP Amp Dual GP ±20V/40V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28207FBZ
Secondary Manufacturer Part#: ISL28207FBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL28207 dual amplifier featuring low noise, low input bias current, and low offset and temperature drift. This makes them the ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise, and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. Applications for these amplifiers include precision active filters, medical and analytical instrumentation, precision power supply controls, and industrial controls. The ISL28207 is available in 8 Ld SOIC, MSOP and TDFN package and operate over the extended temperature range of -40°C to +125°C.

  • Low input offset : 75µV Max.
  • Input bias current : 15pA
  • Very low voltage noise, 10Hz : 14nV/vHz
  • Low current consumption (per amp): 0.29mA Max.
  • Gain-bandwidth product : 1MHz
  • Wide supply range : 4.5V to 40V
  • Operating temperature range : -40°C to +125°C
  • No phase reversal
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
115 dB
Surface Mount
MSL 2 - 1 year
2
±20|40|±2.25|±3|±5|±9|±12|±15|±18 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.45 mm
No
Extended
SOIC N
4.5V to 40V, ± 2.25V to ± 20V
General Purpose Amplifier
0.32@±5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:970  Mult:97  
USD $: