ISL28191FRUZ-T7
OP Amp Single Volt Fdbk R-R O/P 5.5V 6-Pin UTDFN EP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28191FRUZ-T7
Secondary Manufacturer Part#: ISL28191FRUZ-T7
- RoHS 10 Compliant
- Tariff Charges
Single and Dual Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp
1.7nV/vHz input voltage noise at 1kHz • 1kHz THD+N typical 0.00018% at 2VP-P VOUT • Harmonic Distortion -76dBc, -70dBc, fo = 1MHz • 61MHz -3dB bandwidth • 630µV maximum offset voltage • 3µA input bias current • 100dB typical CMRR • 3V to 5.5V single supply voltage range • Rail-to-rail output • Ground Sensing • Enable pin (not available in the 8 Ld SOIC package option) • Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 78 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.5@5V mA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 6UTDFN EP | ||
| 6 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| Full-Range Industrial | ||
| UTDFN EP | ||
| 3V to 5.5V | ||
| 17@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |