PDP SEO Portlet

ISL28177FBZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28177FBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
General Purpose
1 nA
null
0.15 µV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
600 Hz
0.2 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:3920  Mult:980  
Need More?
USD $:
$ 0
SubTotal:
$0.00