ISL28134IBZ
Operational Amplifier, 1 Channel, 3.5 MHz, 1.5 V/us, 2.25 V to 6 V, ±1.125V and ±3V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The ISL28134IBZ is a single chopper-stabilized Zero Drift Operational Amplifier optimized for single and dual supply operation from 2.25 to 6.0V and ±1.125 and ±3.0V. The ISL28134 uses auto-correction circuitry to provide very low input offset voltage, drift and a reduction of the 1/f noise corner below 0.1Hz. The ISL28134 achieves ultra low offset voltage, offset temperature drift, wide gain bandwidth and rail-to-rail input/output swing while minimizing power consumption. The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, strain gauge and inertial sensors down to the µV levels.
- 135dB Typical CMRR at VCM = 0.1V beyond VS
- 10mV from VS, typical VOH and VOL
- 250nVp-p 0.1 to 10Hz Noise voltage
- 2.5µV Maximum low offset voltage
- 15nV/°C Maximum superb offset drift
- 2.25 to 6.0V Single supply
- ±1.125 to ±3.0V Dual supply
- 675µA Typical low ICC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0003@5V uA | ||
| 2.5@5V mV | ||
| 120 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 0.9@5V mA | ||
| ±3|6|1.125 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 4.9 x 3.9 x 1.45 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Industrial | ||
| SOIC N | ||
| 2.25V to 6V, ± 1.125V to ± 3V | ||
| General Purpose Amplifier | ||
| 3.5 MHz | ||
| 1.5@5V V/us | ||
| 174 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |