ISL28134IBZ-T13
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28134IBZ-T13
Secondary Manufacturer Part#: ISL28134IBZ-T13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0003@5V uA | ||
| 2.5@5V mV | ||
| 120 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 0.9@5V mA | ||
| ±3|6|1.125 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 4.9 x 3.9 x 1.45 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Industrial | ||
| SOIC N | ||
| 2.25V to 6V, ± 1.125V to ± 3V | ||
| General Purpose Amplifier | ||
| 3.5 MHz | ||
| 1.5@5V V/us | ||
| 174 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |