ISL28134FHZ-T7
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28134FHZ-T7
Secondary Manufacturer Part#: ISL28134FHZ-T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0003@5V uA | ||
| 2.5@5V mV | ||
| 120 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.9@5V mA | ||
| ±3|6|1.125 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 1.6 x 1.14 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Full-Range Industrial | ||
| SOT-23 | ||
| 2.25V to 6V, ± 1.125V to ± 3V | ||
| General Purpose Amplifier | ||
| 3.5 MHz | ||
| 1.5@5V V/us | ||
| 174 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |