ISL28130ISENSEV1Z
ISL28130 RRIO Operational Amplifier Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
The ISL28130 is a single micropower, low offset drift operational amplifier that is optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20µA and rail-to-rail input/output enable the ISL28130 to be an excellent general-purpose op amp for a range of applications. The ISL28130 is ideal for handheld devices that operate off 2AA or single Li-ion batteries. The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages and operate over the temperature range of 0°C to 70°C.
- Low input offset voltage 40µV, Max
- Low offset drift 150nV/°C, Max.
- Input bias current 250pA, Max
- Quiescent current (per amplifier) 20µA, Typ.
- Single supply range +1.8V to +5.5V
- Dual supply range ±0.9V to ±2.75V
- Low noise (0.01Hz to 10Hz) 1.1µVP-P, Typ.
- Rail-to-rail inputs and output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amplifiers Tools | ||
| Amplifiers Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |