PDP SEO Portlet

ISL28118FUZ-T13

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28118FUZ-T13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
General Purpose
230 nA
null
0.15 µV
null
-40 °C
Surface Mount
null
null
MSOP
125 °C
3.2 MHz
1 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00