ISL28113FHZ-T7A
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28113FHZ-T7A
Secondary Manufacturer Part#: ISL28113FHZ-T7A
- RoHS 10 Compliant
- Tariff Charges
The ISL28113 is single general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 130µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the I ISL28113 devices to be excellent general purpose operational amplifiers for a wide range of applications. The ISL28113 is available in the SC70-5 and SOT23-5 packages. All devices operate across the extended temperature range of -40°C to +125°C
- Low current consumption 130µA
- Wide supply range 1.8V to 5.5V
- Gain bandwidth product 2MHz
- Input bias current 20pA, Max
- Operating temperature range -40°C to +125°C
- Packages - ISL28113 (Single) SC70-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00002@5V uA | ||
| 4@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.13@5V mA | ||
| 5.5, 1.7, 3.3 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.14 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 2 MHz | ||
| 1@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |