PDP SEO Portlet

ISL28113FEZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28113FEZ-T7A
Secondary Manufacturer Part#: ISL28113FEZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00002@5V uA
4@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
1
0.13@5V mA
5.5 V
-40 to 125 °C
5SC-70
5
Single Supply
2.15 x 1.35 x 1 mm
No
Rail - Rail Input / Output (RRIO)
Extended
SC-70
General Purpose Amplifier
2 MHz
1@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: