ISL28113FEZ-T7
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28113FEZ-T7
Secondary Manufacturer Part#: ISL28113FEZ-T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00002@5V uA | ||
| 4@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.13@5V mA | ||
| 3.135, 3.465 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.15 x 1.35 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SC-70 | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 2 MHz | ||
| 1@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |