PDP SEO Portlet

ISL28108FBZ-T13

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28108FBZ-T13
Secondary Manufacturer Part#: ISL28108FBZ-T13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.043(Min)@?5V uA
0.15@?5V mV
101 dB
Surface Mount
MSL 2 - 1 year
1
±20|40|±1.5|±5|±15 V
-40 to 125 °C
8SOP
8
Dual Supply, Single Supply
4.9 x 3.9 x 1.45 mm
No
Rail - Rail Output (RRO)
Extended
SOP
General Purpose Amplifier
1.2 MHz
0.4@±5V V/us
124 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: