ISL28005FH100Z-T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 6@12V uA | ||
| 500 uV | ||
| 40 dB | ||
| 105 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 50@12V uA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 2.9 x 1.6 x 1.14 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 110 kHz | ||
| 0.76 V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |