PDP SEO Portlet

ISL26132AVZ

Analog to Digital Converter, 24 bit, Delta-Sigma, 80 SPS, Differential, Serial I2C, Serial

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL26132AVZ
Secondary Manufacturer Part#: ISL26132AVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL26132AVZ is a low-noise delta sigma Analog-to-digital Converter (ADC) for high resolution measurement applications. These 24-bit delta-sigma analog-to-digital converter includes a very low-noise amplifier and are available as either two or four differential multiplexer inputs. The ADC offers improved noise performance at 10Sps and 80Sps conversion rates. The high input impedance allows direct connection of sensors, such as load cell bridges to ensure the specified measurement accuracy without additional circuitry. The inputs accept signals 100mV outside the supply rails when the device is set for unity gain. The delta-sigma ADC features a third order modulator providing up to 21.6-bit noise-free performance. The device can be operated from an external clock source, crystal or the on-chip oscillator.

  • Low noise amplifier with gains
  • Linearity error - 0.0002%FS
  • 2-channel differential input multiplexer
  • On-chip temperature sensor
  • Automatic clock source detection
  • Simple interface to read conversions

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
TSSOP
Surface Mount
Differential
Serial I2C
2
24
5.2, 4.8 V
105 °C
-40 °C
Dual 24-Bit Delta-Sigma ADCs
24 Bits
80 sps
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:620  Mult:620  
USD $: