PDP SEO Portlet

ISL23418UFUZ

Digital Potentiometer, Volatile, 50 kOhm, Single, 128 Steps, ± 100 ppm/°C, 1.7 V to 5.5 V, 10 Pins, MSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL23418UFUZ
Secondary Manufacturer Part#: ISL23418UFUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL23418 is a volatile, low voltage, low noise, low power, SPI bus, 128 taps, single digitally controlled potentiometer (DCP), which integrates DCP core, wiper switches, and control logic on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wiper is controlled by the user through the SPI bus interface. The potentiometer has an associated volatile Wiper Register (WR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. When powered on, the ISL23418 wiper always commences at mid-scale (64-tap position). The low voltage, low power consumption, and small package size of the ISL23418 make it an ideal choice for use in battery operated equipment. The ISL23418 has a VLOGIC pin allowing down to 1.2V bus operation, independent from the VCC value. This allows for low logic levels to be connected directly to the ISL23418 without passing through a voltage level shifter. The DCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

  • 128 Resistor Taps
  • SPI Serial Interface - No Additional Level Translator for Low Bus Supply
    • Daisy Chaining of Multiple DCP
  • Wiper Resistance: 70? Typical @ VCC = 3.3V
  • Shutdown Mode: Forces DCP into End-to-end Open Circuit; RW Shorted to RL Internally
  • Power-on Preset to Mid-scale (64-tap Position)
  • Shutdown and Standby Current <2.8µA Max
  • Power Supply - VCC = 1.7V to 5.5V Analog Power Supply - VLOGIC = 1.2V to 5.5V SPI Bus/Logic Power Supply
  • DCP Terminal Voltage from 0V to VCC
  • 10k? 50k? or 100k? Total Resistance
  • Extended Industrial Temperature Range: -40°C to +125°C
  • 10 Ld MSOP or 10 Ld µTQFN Packages
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
10
Single
128
125 °C
-40 °C
Volatile
Single 128-Tap Volatile Digital Pots
50 kOhm
5.5 V
1.7 V
± 100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: