ISL23325WFRUZ-T7A
Digital Potentiometer, Volatile, 10 kOhm, Dual, 256 Steps, ± 170 ppm/°C, 1.7 V to 5.5 V, 16 Pins, UTQFN
- RoHS 10 Compliant
- Tariff Charges
The ISL23325 is a volatile, low voltage, low noise, low power, 256-Tap, dual digitally controlled potentiometer (DCP) with an I 2C Bus interface. It integrates two DCP cores, wiper switches and control logic on a monolithic CMOS integrated circuit. Each digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WRi, i = 0, 1) that can be directly written to and read by the user. The contents of the WRi controls the position of the wiper. When powered on, the wiper of each DCP will always commence at mid-scale (128 tap position). The low voltage, low power consumption, and small package of the ISL23325 make it an ideal choice for use in battery operated equipment. In addition, the ISL23325 has a VLOGIC pin allowing down to 1.2V bus operation, independent from the VCC value. This allows for low logic levels to be connected directly to the ISL23325 without passing through a voltage level shifter. The DCP can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.
- Two potentiometers per package
- 256 resistor taps
- 10kO 50kO or 100kO total resistance
- I2C serial interface
- No additional level translator for low bus supply - Three address pins allow up to eight devices per bus
- Maximum supply current without serial bus activity (standby)
- 3µA @ VCC and VLOGIC = 5V
- 1.7µA @ VCCand VLOGIC = 1.7V
- Shutdown Mode
- Forces the DCP into an end-to-end open circuit and RWi is connected to RLi internally
- Reduces power consumption by disconnecting the DCP resistor from the circuit
- Power supply
- VCC = 1.7V to 5.5V analog power supply
- VLOGIC = 1.2V to 5.5V I2C bus/logic power supply
- Wiper resistance: 70O typical @ VCC = 3.3V
- Power-on preset to mid-scale (128 tap position)
- Extended industrial temperature range: -40°C to +125°C
- 14 Ld TSSOP or 16 Ld µTQFN packages
- Pb-free (RoHS Complia
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UTQFN | ||
| Surface Mount | ||
| 16 | ||
| Dual | ||
| 256 | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| Dual 256-Tap Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 1.7 V | ||
| ± 170ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |