ISL22346WFRT20Z-TK
Digital Potentiometer, Non-Volatile, 10 kOhm, Quad, 128 Steps, ± 50 ppm/°C, 2.7 V to 5.5 V, 20 Pins, TQFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL22346 integrates four digitally controlled potentiometers (DCP) and non-volatile memory on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power-up the device recalls the contents of the two DCP’s IVR to the corresponding WRs.
- Four potentiometers in one package
- 128 resistor taps
- Non-volatile storage of wiper position
- Shutdown mode
- Shutdown current 5µA max
- Power supply: 2.7V to 5.5V
- 50kO or 10kO total resistance
- 20 Ld TSSOP or 20 Ld TQFN package
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
TQFN-EP | ||
Surface Mount | ||
20 | ||
Quad | ||
128 | ||
125 °C | ||
-40 °C | ||
Non-Volatile | ||
Quad 128-Tap Non-Volatile Digital Pots | ||
10 kOhm | ||
5.5 V | ||
2.7 V | ||
± 50ppm/°C |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |