ISL22346UFRT20Z
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: ISL22346UFRT20Z
Secondary Manufacturer Part#: ISL22346UFRT20Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFN-EP | ||
| Surface Mount | ||
| 20 | ||
| Quad | ||
| 128 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Quad 128-Tap Non-Volatile Digital Pots | ||
| 50 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 80ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |