PDP SEO Portlet

ISL22346UFRT20Z-TK

Digital Potentiometer, Non-Volatile, 50 kOhm, Quad, 128 Steps, ± 80 ppm/°C, 2.7 V to 5.5 V, 20 Pins, TQFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL22346UFRT20Z-TK
Secondary Manufacturer Part#: ISL22346UFRT20Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL22346 integrates four digitally controlled potentiometers (DCP) and non-volatile memory on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power-up the device recalls the contents of the two DCP’s IVR to the corresponding WRs.

  • Four potentiometers in one package
  • 128 resistor taps
  • Non-volatile storage of wiper position
  • Shutdown mode
  • Shutdown current 5µA max
  • Power supply: 2.7V to 5.5V
  • 50kO or 10kO total resistance
  • 20 Ld TSSOP or 20 Ld TQFN package
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: