PDP SEO Portlet

ISL22326WFV14Z

Non Volatile Digital Potentiometer, 10 kohm, Dual, I2C, Serial, ± 20%, 2.7 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL22326WFV14Z
Secondary Manufacturer Part#: ISL22326WFV14Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL22326 integrates two digitally controlled potentiometers (XDCP) and non-volatile memory on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power-up the device recalls the contents of the two DCP’s IVR to the corresponding WRs

  • Two potentiometers in one package
  • 128 resistor taps
  • Non-volatile storage of wiper position
  • Wiper resistance: 70O typical @ VCC = 3.3V
  • Shutdown mode
  • Shutdown current 5µA max
  • Power supply: 2.7V to 5.5V
  • 50kO or 10kO total resistance
  • 14 Ld TSSOP or 16 Ld QFN package
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
14
Dual
128
125 °C
-40 °C
Non-Volatile
Dual 128-Tap Non-Volatile Digital Pots
10 kOhm
5.5 V
2.7 V
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1920  Mult:960  
USD $: