ISL22326WFR16Z
Digital Potentiometer, Non-Volatile, 10 kOhm, Dual, 128 Steps, ± 50 ppm/°C, 2.7 V to 5.5 V, 16 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL22326 integrates two digitally controlled potentiometers (XDCP) and non-volatile memory on a monolithic CMOS integrated circuit. The digitally controlled potentiometers are implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. Each potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power-up the device recalls the contents of the two DCP’s IVR to the corresponding WRs. The DCPs can be used as three-terminal potentiometers or as two-terminal variable resistors in a wide variety of applications including control, parameter adjustments, and signal processing.
- Two potentiometers in one package
- 128 resistor taps
- I2C serial interface
- Three address pins, up to eight devices/bus
- Non-volatile storage of wiper position
- Wiper resistance: 70? typical @ VCC = 3.3V
- Shutdown mode
- Shutdown current 5µA max
- Power supply: 2.7V to 5.5V
- 10k? total resistance
- High reliability
- Endurance: 1,000,000 data changes per bit per register
- Register data retention: 50 years @ T < +55°C
- 16 Ld QFN package
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Surface Mount | ||
| 16 | ||
| Dual | ||
| 128 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Dual 128-Tap Non-Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |