ISL22317WFRTZ-TK
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: ISL22317WFRTZ-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 10 Pins | ||
| null | ||
| 1 Pots | ||
| -40 °C | ||
| 128 Taps | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Non-Volatile | ||
| TDFN EP | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |