ISL22316WFRT10Z
Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 128 Steps, ± 50 ppm/°C, 2.7 V to 5.5 V, 10 Pins, TDFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL22316 integrates a single digitally controlled potentiometer (DCP) and non-volatile memory on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface. The potentiometer has an associated volatile Wiper Register (WR) and a non-volatile Initial Value Register (IVR) that can be directly written to and read by the user. The contents of the WR controls the position of the wiper. At power-up, the device recalls the contents of the DCP’s IVR to the WR.
- 128 resistor taps
- Non-volatile storage of wiper position
- Wiper resistance: 70O typical @ VCC = 3.3V
- Shutdown mode
- Shutdown current 5µA max
- Power supply: 2.7V to 5.5V
- 50kO or 10kO total resistance
- 10 Ld MSOP or 10 Ld TDFN package
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TDFN-EP | ||
| Surface Mount | ||
| 10 | ||
| Single | ||
| 128 | ||
| 125 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| Single 128-Tap Non-Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |