PDP SEO Portlet

ISL2111BR4Z-T

MOSFET DRVR 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL2111BR4Z-T
Secondary Manufacturer Part#: ISL2111BR4Z-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL2111 is 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/ pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC.

  • Drives N-Channel MOSFET Half-Bridge
  • SOIC, DFN and TDFN Package Options
  • SOIC, DFN and TDFN Packages Compliant with 100V Conductor Spacing Guidelines per IPC-2221
  • Pb-Free (RoHS Compliant)
  • Bootstrap Supply Max Voltage to 114VDC
  • On-Chip 1W Bootstrap Diode
  • Fast Propagation Times for Multi-MHz Circuits
  • Drives 1nF Load with Typical Rise/Fall Times of 9ns/7.5ns
  • CMOS Compatible Input Thresholds (ISL2110)
  • 3.3V/TTL Compatible Input Thresholds (ISL2111)
  • Independent Inputs Provide Flexibility
  • No Start-Up Problems
  • Low Power Consumption
  • Wide Supply Voltage Range (8V to 14V)
  • Supply Undervoltage Protection
  • 1.6W/1W Typical Output Pull-Up/Pull-Down Resistance

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
38 ns
TTL
Matte Tin
260
50 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
500 kHz
-40 to 125 °C
125 °C
-40 °C
32 ns
1 Ohm
8DFN
4 A
8
MOSFET
4 x 4 x 0.9
No
Extended Industrial
4 A
3 A
DFN
14 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: