PDP SEO Portlet

ISL2111ARTZ-T

MOSFET DRVR 100V 4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 10-Pin TDFN EP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL2111ARTZ-T
Secondary Manufacturer Part#: ISL2111ARTZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL2111ARTZ-T is a ISL2111 high frequency half-bridge N-channel power MOSFET driver IC. It is based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. Application includes telecom half-bridge DC/DC converters, telecom full-bridge DC/DC converters, two-switch forward converters, active-clamp forward converters, class-D audio amplifiers.

  • Drives N-Channel MOSFET half-bridge, bootstrap supply max voltage to 114VDC
  • On-chip 1W bootstrap diode, fast propagation times for multi-MHz circuits
  • Drives 1nF load with typical rise/fall times of 9ns/7.5ns
  • 3.3V/TTL compatible input thresholds
  • Independent inputs provide flexibility, no start-up problems
  • Outputs unaffected by supply glitches, HS ringing below ground or HS slewing at high dv/dt
  • Low power consumption, supply undervoltage protection
  • Wide supply voltage range from 8V to 14V
  • 1.6W/1W typical output pull-up/pull-down resistance
  • 10 Ld TDFN package, temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
38 ns
CMOS|TTL
Matte Tin
260
50 ns
Surface Mount
MSL 2 - 1 year
2
10
2
2
-40 to 125 °C
125 °C
-40 °C
32 ns
1, 1.6 Ohm
10TDFN EP
4 A
10
MOSFET
4 x 4 x 0.72 mm
No
100 V
Industrial
4 A
3 A
TDFN EP
14 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$4.0194
12000+
$3.8628
24000+
$3.7062
48000+
$3.5496
96000+
$3.48435