PDP SEO Portlet

ISL21090BFB850Z-TK

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL21090BFB850Z-TK
Secondary Manufacturer Part#: ISL21090BFB850Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.025 %
36 V
18 ppm/V
17 ppm/mA
40 V
7 ppm/°C
Surface Mount
8
-40 to 125 °C
125 °C
-40 °C
20 mA
5 V
8SOIC N
8
4.9 x 3.9 x 1.45 mm
No
Precision
5 V
Industrial
SOIC N
7ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: