ISL21080DIH310Z-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.7 % | ||
| 5.5 V | ||
| Matte Tin | ||
| 350 uV/V | ||
| 350 uV/mA | ||
| 260 | ||
| 6.5 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 7 mA | ||
| 1.024 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.91 mm | ||
| No | ||
| Precision | ||
| 1.024 V | ||
| Industrial | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |