PDP SEO Portlet

ISL21080DIH309Z-TK

V-Ref Precision 0.9V 7mA 3-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Product Category: ICs, Voltage References
Avnet Manufacturer Part #: ISL21080DIH309Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL21080DIH309Z-TK is a NanoPower analogue voltage reference that features low supply voltage operation at ultra-low 310nA typical, 1.5µA maximum operating current. Additionally, the ISL21080 family features ensured initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient. The ISL21080 output voltages can be used as a precision voltage source for voltage monitors, control loops, and standby voltages for low power states for DSP, FPGA, data path controllers, microcontrollers, and other core voltages. The application includes energy harvesting applications, wireless sensor network applications, low-power voltage sources for controllers, FPGA, ASICs, or logic devices, battery management/monitoring, low power standby voltages, portable Instrumentation, consumer/medical electronics, wearable electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply.

  • 0.9V Vout voltage, ±0.7% grade
  • Output voltage temperature coefficient is 50ppm/°C max at (VIN = 3.0V, TA = -40°C to +85°C)
  • Supply current is 0.35µA typical at (VIN = 3.0V, TA = -40°C to +85°C)
  • Load regulation is 6µV/mA typical at (sourcing: 0mA = IOUT = 10mA)
  • Ripple rejection is -40dB typical at (VIN = 3.0V, TA = -40°C to +85°C)
  • Output voltage noise is 40µVP-P typical at (VIN = 3.0V, TA = -40°C to +85°C)
  • Operating temperature range from -40°C to +85°C
  • 3-lead SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
3 Pins
± 50ppm/°C
5.5 V
-40 °C
Series - Fixed
null
Surface Mount
null
null
SOT-23
85 °C
900 mV
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00