ISL21080CIH315Z-T7A
V-Ref Precision 1.5V 7mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ISL21080CIH315Z-T7A
Secondary Manufacturer Part#: ISL21080CIH315Z-T7A
- RoHS 10 Compliant
- Tariff Charges
300nA nanopower analogue voltage reference. It is ideal for general purpose portable applications to extend battery life at lower cost. Suitable for energy harvesting applications, wireless sensor network applications, low power voltage sources for controllers, FPGA, ASICs, or logic devices, battery management/monitoring, low power standby voltages, portable instrumentation, consumer/medical electronics, wearable electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply applications.
- Temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 5.5 V | ||
| Matte Tin | ||
| 350 uV/V | ||
| 350 uV/mA | ||
| 260 | ||
| 6.5 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 7 mA | ||
| 1.5 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.92 x 1.3 x 0.91 mm | ||
| No | ||
| Precision | ||
| 1.5 V | ||
| Industrial | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |