ISL2101AAR3Z
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL2101AAR3Z
Secondary Manufacturer Part#: ISL2101AAR3Z
- RoHS 10 Compliant
- Tariff Charges
The ISL2101A is 100V, high frequency,half-bridge N-channel power MOSFET driver ICs. They arebased on the popular HIP2100, HIP2101 half-bridge drivers,but offer several performance improvements. The ISL2100Ahas additional input hysteresis for superior operation in noisyenvironments and the inputs of the ISL2101A, like those ofthe ISL2100A, can now safely swing to the VDD supply rail.Finally, both parts are available in a very compact 9 Ld DFNpackage to minimize the required PCB footprint.
- Drives N-Channel MOSFET Half-Bridge
- Space-Saving DFN Package
- DFN Package Compliant with 100V Conductor Spacing Guidelines per IPC-2221
- Pb-Free (RoHS compliant)
- Bootstrap Supply Max Voltage to 114VDC
- On-Chip 1O Bootstrap Diode
- Fast Propagation Times for Multi-MHz Circuits
- Drives 1nF Load with Typical Rise/Fall Times of 10ns
- CMOS Compatible Input Thresholds (ISL2100A)
- 3.3V/TTL Compatible Input Thresholds (ISL2101A)
- Independent Inputs Provide Flexibility
- No Start-Up Problems
- Outputs Unaffected by Supply Glitches, HS Ringing Below Ground or HS Slewing at High dv/dt
- Low Power Consumption
- Wide Supply Voltage Range (9V to 14V)
- Supply Undervoltage Protection
- 2.5O Typical Output Pull-Up/Pull-Down Resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 39 ns | ||
| TTL | ||
| Matte Tin | ||
| 260 | ||
| 600 ns | ||
| 50 ns | ||
| 600 ns | ||
| 6 ns | ||
| 8 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 9 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 31 ns | ||
| 2.5 Ohm | ||
| 9DFN EP | ||
| 2 A | ||
| 9 | ||
| MOSFET | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Industrial | ||
| 2 A | ||
| 2 A | ||
| DFN EP | ||
| 14 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |