ISL2101AABZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL2101AABZ-T
Secondary Manufacturer Part#: ISL2101AABZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 39 ns | ||
| TTL | ||
| Matte Tin | ||
| 260 | ||
| 600 ns | ||
| 50 ns | ||
| 600 ns | ||
| 6 ns | ||
| 8 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 31 ns | ||
| 2.5 Ohm | ||
| 8SOIC | ||
| 2 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| 2 A | ||
| 2 A | ||
| SOIC | ||
| 14 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |