PDP SEO Portlet

ISL21010CFH333Z-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL21010CFH333Z-T7A
Secondary Manufacturer Part#: ISL21010CFH333Z-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 %
5.5 V
5 uV/V
17 uV/mA
5.5 V
15 ppm/°C
Surface Mount
3
-40 to 125 °C
125 °C
-40 °C
25 mA
3.3 V
3SOT-23
T/R
0
Precision
3.3 V
Extended Industrial
50ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: