PDP SEO Portlet

ISL21010CFH330Z-TK

Voltage Reference, Precision Micropower, Series - Fixed, ISL21010 Series, 3V, SOT-23-3

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL21010CFH330Z-TK
Secondary Manufacturer Part#: ISL21010CFH330Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL21010CFH330Z-TK is a precision, low dropout micropower bandgap voltage reference. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with a low 150mV dropout voltage. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery powered applications. It is also used in applications such as battery management/monitoring, low power standby voltages, portable instrumentation, consumer/medical electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply.

  • 3V output voltage, ±0.2% initial accuracy at (TA = +25°C)
  • 3.4V to 5.5V input voltage range
  • 25mA output current source capability
  • 48µA typical supply current at (TA = +25°C)
  • 58µVP-P typ output voltage noise (VOUT = 2.048V) at (0.1Hz to 10Hz)
  • 15ppm/°C typ output voltage temperature coefficient at (VIN = 5.0V, TA = +25°C, IOUT = 0A)
  • 61dB typ ripple rejection at (f = 120Hz)
  • 300µs typ turn-on settling time at (VOUT = ±0.1%, COUT = 1µF)
  • Operating temperature range from -40°C to +125°C
  • 3-lead SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
0.2 %
5.5 V
Matte Tin
73 uV/V
48 uV/mA
260
6.5 V
15 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
25 mA
3 V
3SOT-23
3
2.92 x 1.3 x 0.91 mm
No
Precision
3 V
Industrial
SOT-23
50ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: