ISL21010CFH325Z-T7A
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ISL21010CFH325Z-T7A
Secondary Manufacturer Part#: ISL21010CFH325Z-T7A
- RoHS 10 Compliant
- Tariff Charges
Precision, low dropout micropower bandgap voltage reference suitable for Battery management/monitoring, low power standby voltages, portable instrumentation, consumer/medical electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 5.5 V | ||
| Matte Tin | ||
| 5 uV/V | ||
| 17 uV/mA | ||
| 260 | ||
| 5.5 V | ||
| 15 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 25 mA | ||
| 2.5 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.92 x 1.3 x 0.95 | ||
| No | ||
| Precision | ||
| 2.5 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| 50ppm/°C ppm | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |