PDP SEO Portlet

ISL21010CFH315Z-T7A

V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL21010CFH315Z-T7A
Secondary Manufacturer Part#: ISL21010CFH315Z-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL21010 is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with low 150mV dropout voltage. Output voltage options include 1.024V, 1.2V, 1.5V, 2.048V,2.5V, 3.0V, 3.3V and 4.096V. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery powered applications.

  • Reference output voltages 1.024V, 1.25V, 1.5V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V
  • Precision 0.2% initial accuracy
  • Input voltage range: 2.2V to 5.5V
  • Output current source capability 25mA
  • Operating temperature range-40°C to +125°C
  • Output voltage noise (VOUT = 2.048V)58µVP-P (0.1Hz to 10Hz)
  • Supply current 48µA (typ)
  • Tempco 50ppm/°C
  • Package 3 Ld SOT-23
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
0.2 %
5.5 V
Matte Tin
9 uV/V
50 uV/mA
260
5.5 V
15 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
25 mA
1.5 V
3SOT-23
3
2.92 x 1.3 x 0.95
No
Precision
1.5 V
Extended Industrial
SOT-23
50ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: