ISL1571IUEZ-T7
OP Amp Dual GP 12V 10-Pin HMSOP EP T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL1571 is a dual operational amplifier designed forPLC line driving in OFDM and SSC based solutions. Thisdevice features a high drive capability of 750mA whileconsuming only 6mA of supply current per amplifier andoperating from a single 4.5V to 12V supply. The driverachieves a typical distortion of -80dBc, at 150kHz into a 25Oload. The ISL1571 is available in the thermally-enhanced16 Ld QFN or 10 Ld HMSOP package and is specified foroperation over the full -40°C to +85°C temperature range. TheISL1571 has control pins BIAS0 and BIAS1 for controlling thebias and enable/disable of the outputs. These controls allowfor lowering the power to fit the performance/power ratio forthe application. The ISL1571 is ideal for line driving applications followingthe Homeplug 1.0, Homeplug AV and UPA standard basedPLC.
- 21dBm output power capability
- Drives up to 750mA from a +12V supply
- 20VP-P differential output drive into 21O
- Very low noise floor
- -75dBc typical driver output distortion at 4MHz
- -80dBc typical driver output distortion at 10MHz
- -79dBc typical driver output distortion at 17MHz
- Low quiescent current of 6mA per amplifier
- Supply range
- For ISL1571IUEZ 4.5V to 12V
- For ISL1571IRZ ±2.25V to ±6V, 4.5V to 12V
- 250MHz bandwidth
- Thermal shutdown
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 3 uA | ||
| 7.5 mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 30 mA | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 10HMSOP EP | ||
| 10 | ||
| 3 x 3 x 0.86 mm | ||
| No | ||
| No | ||
| Industrial | ||
| HMSOP EP | ||
| 4.5V to 12V | ||
| General Purpose Amplifier | ||
| 1200 V/us | ||
| 1 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |