PDP SEO Portlet

ISL1571IRZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL1571IRZ
Secondary Manufacturer Part#: ISL1571IRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3 uA
7.5 mV
Surface Mount
MSL 3 - 168 hours
2
30 mA
±6|12|±2.25|±3|±5 V
-40 to 85 °C
16QFN EP
16
4 x 4 x 0.88 mm
No
No
Industrial
QFN EP
4.5V to 12V, ± 2.25V to ± 6V
General Purpose Amplifier
1200 V/us
1 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:900  Mult:90  
USD $: