PDP SEO Portlet

ISL15102IRZ

Differential Line Driver, 2 Drivers, 8 to 28V Supply, -40 to 105 °C , QFN-24

Manufacturer:Renesas Electronics
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: ISL15102IRZ
Secondary Manufacturer Part#: ISL15102IRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL15102IRZ from is a single port, power line communication (PLC) differential line driver in 24 pin QFN package. This device is designed to drive heavy line loads while maintaining a high level of linearity required in orthogonal frequency division multiplexing (OFDM) PLC modem links. The ISL15102 has built-in thermal protection. When the internal temperature reaches +150°C (typical) the driver shuts down to prevent damage to the device. Typically used at power line communication differential driver.

  • Single +8V to +28V supply, absolute maximum 30V
  • Single differential driver
  • Internal VCM
  • 90MHz signal bandwidth
  • 900V/µs slew rate
  • Supports narrowband and broadband DMT PLC
  • THD of -86dB/-70dB/-65db at 200KHz/3MHz/6MHz in to 50 ohm line load
  • Control pin for enable/disable for TDM operation
  • 160°C typical thermal shutdown
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:720  Mult:90  
USD $: