ISL1208IB8Z-TK
RTC, Alarm, Date Time Format (Day/Date/Month/Year, HH:MM:SS), I2C, 2.7V to 5.5V Supply, SOIC-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ISL1208IB8Z-TK
Secondary Manufacturer Part#: ISL1208IB8Z-TK
- RoHS 10 Compliant
- Tariff Charges
The ISL1208 device is a low power real time clock withtiming and crystal compensation, clock/calendar, power failindicator, periodic or polled alarm, intelligent battery backupswitching and battery-backed user SRAM. The oscillator uses an external, low-cost 32.768kHz crystal.The real time clock tracks time with separate registers forhours, minutes, and seconds. The device has calendarregisters for date, month, year and day of the week. Thecalendar is accurate through 2099, with automatic leap yearcorrection.
- 15 selectable frequency output
- Automatic backup to battery or super capacitor
- Power failure detection
- On-chip oscillator compensation
- 2bytes battery-backed user SRAM
- 400nA battery supply current
- 400KHz data transfer rate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| NSOIC | ||
| I2C | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| ISL1208 Series | ||
| 5.5 Vdc | ||
| 2.7 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |