ISL1208IB8Z-T7A
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ISL1208IB8Z-T7A
Secondary Manufacturer Part#: ISL1208IB8Z-T7A
- RoHS 10 Compliant
- Tariff Charges
The ISL1208 device is a low power real time clock withtiming and crystal compensation, clock/calendar, power failindicator, periodic or polled alarm, intelligent battery backupswitching and battery-backed user SRAM. The oscillator uses an external, low-cost 32.768kHz crystal.The real time clock tracks time with separate registers forhours, minutes, and seconds. The device has calendarregisters for date, month, year and day of the week. Thecalendar is accurate through 2099, with automatic leap yearcorrection.
- Real Time Clock/Calendar
- Tracks Time in Hours, Minutes, and Seconds
- Day of the Week, Day, Month, and Year
- 15 Selectable Frequency Outputs
- Single Alarm
- Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
- Single Event or Pulse Interrupt Mode
- Automatic Backup to Battery or Super Capacitor
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I2C Interface
- 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Same Pin Out as ST M41Txx and Maxim DS13xx Devices
- Small Package Options
- 8 Ld MSOP and SOIC Packages
- 8 Ld TDFN Package
- Pb-Free Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| NSOIC | ||
| I2C | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| ISL1208 Series | ||
| 5.5 Vdc | ||
| 2.7 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |