ISL12022MIBZ-TR5421
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ISL12022MIBZ-TR5421
Secondary Manufacturer Part#: ISL12022MIBZ-TR5421
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| WSOIC | ||
| I2C | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| ISL12022MR5421 Series | ||
| 5.5 Vdc | ||
| 2.7 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |