PDP SEO Portlet

ISL12020MIRZ

RTC, Timekeeper NVSRAM, I2C, 2.7 V to 5.5 V, DFN-20

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: ISL12020MIRZ
Secondary Manufacturer Part#: ISL12020MIRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL12020MIRZ is a low-power Real Time Clock with an embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, Battery Reseal™ function and 128-bytes of battery-backed user SRAM. The device is offered in a 20Ld DFN module that contains the RTC and an embedded 32.768kHz quartz crystal. The calibrated oscillator provides less than ±5ppm drift across the 0 to 85°C temperature range. The RTC tracks time with separate registers for hours, minutes and seconds. The calendar registers track date, month, year and day of the week and are accurate through 2099, with automatic leap year correction. Daylight Savings time adjustment is done automatically, using parameters entered by the user. Power fail and battery monitors offer user-selectable trip levels.

  • Calendar
  • On-chip oscillator temperature compensation
  • 10-bit Digital temperature sensor output
  • 15 Selectable frequency outputs
  • Interrupt for alarm or 15 selectable frequency outputs
  • Automatic backup to battery or super capacitor
  • VDD and battery status monitors
  • Battery Reseal™ function to extend battery shelf life
  • Power status brownout monitor
  • Time stamp for battery switchover

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
DFN-EP
I2C
20
85 °C
-40 °C
ISL12020M Series
5.5 Vdc
2.7 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  165.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: