PDP SEO Portlet

IS82C59A-12Z96

Interrupt Controller 5V 28-Pin PLCC T/R

Manufacturer:Renesas Electronics
Product Category: Peripherals, Interrupt Controllers
Avnet Manufacturer Part #: IS82C59A-12Z96
Secondary Manufacturer Part#: IS82C59A-12Z96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil 82C59A is a high performance CMOS PriorityInterrupt Controller manufactured using an advanced 2?mCMOS process. The 82C59A is designed to relieve thesystem CPU from the task of polling in a multilevelpriority system. The high speed and industry standardconfiguration of the 82C59A make it compatible withmicroprocessors such as 80C286, 80286, 80C86/88,8086/88, 8080/85 and NSC800. The 82C59A can handle up to eight vectored priorityinterrupting sources and is cascadable to 64 withoutadditional circuitry. Individual interrupting sources can bemasked or prioritized to allow custom system configuration.Two modes of operation make the 82C59A compatible withboth 8080/85 and 80C86/88/286 formats. Static CMOS circuit design ensures low operating power.The Intersil advanced CMOS process results in performanceequal to or greater than existing equivalent products at afraction of the power.

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • 12.5MHz, 8MHz and 5MHz Versions Available
  • High Speed, “No Wait-State” Operation with 12.5MHz 80C286 and 8MHz 80C86/88
  • Pin Compatible with NMOS 8259A
  • 80C86/88/286 and 8080/85/86/88/286 Compatible
  • Eight-Level Priority Controller, Expandable to 64 Levels
  • Programmable Interrupt Modes
  • Individual Request Mask Capability
  • Fully Static Design
  • Fully TTL Compatible
  • Low Power Operation
    • ICCSB is 10µA Maximum
    • ICCOP is 1mA/MHz Maximum
  • Single 5V Power Supply
  • Commercial, Industrial and Military Operating Temperature Ranges Available

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
245
Surface Mount
3.3 V
28PLCC
28
11.58 x 11.58 x 3.69 mm
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: