PDP SEO Portlet

IS82C54-10Z96

Timer IC, CMOS Programmable Interval, 3, 4.5 V to 5.5 V, 28 Pins, PLCC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: IS82C54-10Z96
Secondary Manufacturer Part#: IS82C54-10Z96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil 82C54 is a high performance CMOSProgrammable Interval Timer manufactured using anadvanced 2 micron CMOS process. The 82C54 has three independently programmable andfunctional 16-bit counters, each capable of handling clockinput frequencies of up to 8MHz (82C54) or 10MHz(82C54-10) or 12MHz (82C54-12). The high speed and industry standard configuration of the82C54 make it compatible with the Intersil 80C86, 80C88,and 80C286 CMOS microprocessors along with manyother industry standard processors. Six programmabletimer modes allow the 82C54 to be used as an eventcounter, elapsed time indicator, programmable one-shot,and many other applications. Static CMOS circuit designinsures low power operation. The Intersil advanced CMOS process results in a significantreduction in power with performance equal to or greater thanexisting equivalent products.

  • 8MHz to 12MHz Clock Input Frequency
  • Compatible with NMOS 8254 - Enhanced Version of NMOS 8253
  • Three Independent 16-Bit Counters
  • Six Programmable Counter Modes
  • Status Read Back Command
  • Binary or BCD Counting
  • Fully TTL Compatible
  • Single 5V Power Supply
  • Low Power
    • ICCSB is 10µA
    • ICCOP is 10mA at 8MHz
  • Operating Temperature Ranges
    • CX82C54 is 0°C to +70°C
    • IX82C54 is -40°C to +85°C
    • MD82C54 is -55°C to +125°C
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
28
3
85 °C
-40 °C
82C54 Series
5.5 Vdc
4.5 Vdc
CMOS Programmable Interval Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: