IS82C52Z96
UART 1-CH 5V 28-Pin PLCC T/R
- RoHS 10 Compliant
- Tariff Charges
The Intersil 82C52 is a high performance programmableUniversal Asynchronous Receiver/Transmitter (UART) andBaud Rate Generator (BRG) on a single chip. Utilizing theIntersil advanced Scaled SAJI IV CMOS process, the 82C52will support data rates up to 1M baud asynchronously with a16X clock (16MHz clock frequency). The on-chip Baud Rate Generator can be programmed for anyone of 72 different baud rates using a single industry standardcrystal or external frequency source. A unique pre-scale dividecircuit has been designed to provide standard RS-232-C baudrates when using any one of three industry standard crystals(1.8432MHz, 2.4576MHz, or 3.072MHz). A programmable buffered clock output (CO) is available andcan be programmed to provide either a buffered oscillator or16X baud rate clock for general purpose system usage.
- Single Chip UART/BRG
- DC to 16MHz (1M Baud) Operation
- Crystal or External Clock Input
- On-Chip Baud Rate Generator - 72 Selectable Baud Rates
- Interrupt Mode with Mask Capability
- Microprocessor Bus Oriented Interface
- 80C86 Compatible
- Single +5V Power Supply
- Low Power Operation is 1mA/MHz Typ
- Modem Interface
- Line Break Generation and Detection
- Operating Temperature Range:
- C82C52 is 0°C to +70°C
- I82C52 is -40°C to +85°C
- M82C52 is -55°C to +125°C
- Pb-Free Plus Anneal Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 245 | ||
| 1 MBd | ||
| Surface Mount | ||
| 1 | ||
| 4 mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 28PLCC | ||
| 28 | ||
| 11.58 x 11.58 x 3.69 mm | ||
| Industrial | ||
| RS232 | ||
| PLCC | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |