IS82C52Z
UART Interface, Serial UART, 1 Channels, 1 Mbaud, 4.5 V, 5.5 V, LCC
- RoHS 10 Compliant
- Tariff Charges
IS82C52Z is a CMOS serial controller interface. The intersil 82C52 is a high performance programmable universal asynchronous receiver/transmitter (UART) and baud rate generator (BRG) on a single chip. Utilizing the Intersil advanced scaled SAJI IV CMOS process, the 82C52 will support data rates up to 1M baud asynchronously with a 16X clock (16MHz clock frequency). The on-chip baud rate generator can be programmed for any one of 72 different baud rates using a single industry standard crystal or external frequency source. A unique pre-scale divide circuit has been designed to provide standard RS-232-C baud rates when using any one of three industry standard crystals.
- Single chip UART/BRG
- DC to 16MHz (1M baud) operation
- Crystal or external clock input, modem interface
- On-chip baud rate generator - 72 selectable baud rates
- Interrupt mode with mask capability, line break generation and detection
- Microprocessor bus oriented interface
- 80C86 compatible
- Single +5V power supply
- Typical low power operation is 1mA/MHz
- PLCC package, temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 245 | ||
| 1 MBd | ||
| Surface Mount | ||
| 1 | ||
| 4 mA | ||
| 8.5, 21 V | ||
| -40 to 85 °C | ||
| 28PLCC | ||
| 28 | ||
| 11.58 x 11.58 x 3.69 mm | ||
| Industrial | ||
| RS232 | ||
| PLCC | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |